HE722A0500 | Littelfuse
Reed relay, 5 V (DC), 2 Form A (N/O), DIP, 10 W, HE722A0500
Miniature reed relays series HE700, type Hamlin HE721../HE722.
DiL package, with or without suppressor diode; Contact type: 1 x NO, 2 x NO or 1 x CO. Contact rating: max. 10 W (1 and 2 x NO), 5.0 W (1 x CO). Switching voltage: max. 200 VDC (1 and 2 x NO), 175 VDC (1 x CO). Switching current: max. 0.5 A (1 and 2 x NO), 0.25 A (1 x CO). On-state current: max. 1.2 A (1 and 2 x NO), 1.5 A (1 x CO). Reverse voltage contacts/coil: min. 500 VAC. Contact resistance: max. 150 mohm (1 and 2 x NO), 200 mohm (1 x changeover). Response/release time: max. 1.0/1.0 ms (1 and 2 x NO), 3.0/3.0 ms (1 x changeover). Operating temperatures: –40 to +85 °C.
2 x NO, no suppressor diode.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): HE722A0500, 5.0 VDC, 200 ohm
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 2 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 200 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 25 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |