HE751A2410 | Littelfuse
Reed relay, 24 V (DC), 1 Form A (N/O), DIP, 10 W, with diode, HE751A2410
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Reed relay, HE751A2410, LITTELFUSE
Miniature reed relay in a dual-in-line DIL package with a normally open high voltage contact, switching up to 300 VDC at 10 W.
Features
- Coil suppression diode to protect coil drive circuits
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Anschluss | THT | |
Ausführung | mit Diode | |
Bauform | DIP | |
Kontaktart | 1 Schließer | |
Rastermaß | 15.24 mm | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 265 V | |
Schaltspannung (DC) | 300 V | |
Schaltstrom | 500 mA | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 2.15 kΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |