0603L004YR | Littelfuse

PTC fuse, self-resetting, SMD 0603, 24 V (DC), 20 A, 120 mA (trip), 40 mA (hold), 0603L004YR

Order No.: 75P0595
EAN: 4099891874605
MPN:
0603L004YR
Series: 0603L
0603L004YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6,616.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.6541 €

Fuse, 0603L004YR, LITTELFUSE

Surface-mount resettable PPTC, provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Activation time 1 s
Trigger current 120 mA
Design SMD 0603
max. holding current 40 mA
Rated voltage (DC) 24 V
Rated current 20 A
Logistics
Country of origin TW
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes