0603L050YR | Littelfuse

PTC fuse, self-resetting, SMD 0603, 6 V (DC), 40 A, 1 A (trip), 500 mA (hold), 0603L050YR

Order No.: 55P9199
EAN: 4099889121186
MPN:
0603L050YR
Series: 0603L
0603L050YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.2971 €
PTC 6V POLYFUSE SURF MOUNT 0603 .500A
Technical specifications
Auslösestrom 1 A
Bauform SMD 0603
Haltestrom 500 mA
Nennspannung (DC) 6 V
Nennstrom 40 A
Logistics
Originalverpackung Tray mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes