0603L200SL-VYR | Littelfuse

PTC fuse, self-resetting, SMD 0603, 6 V (DC), 50 A, 4 A (trip), 2 A (hold), 0603L200SL-VYR

Order No.: 74P5602
EAN: 4099891824679
MPN:
0603L200SL-VYR
Series: 0603L
0603L200SL-VYR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4,522.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.1305 €

PTC fuse, 0603L200SL-VYR, Littelfuse

The 0603L200SL-VYR provides overcurrent protection for applications where ultra low internal resistance. It allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC.

Features

  • Ultra low internal resistance
  • Very thin profile
  • Fast response to fault currents
  • RoHS compliant, Lead Free and Halogen Free

Applications

  • Smart phones
  • Tablet and Notebook PCs
  • E-readers
  • Digital cameras and video cameras
  • Game consoles
Technical specifications
Ansprechzeit 1 s
Auslösestrom 4 A
Bauform SMD 0603
Haltestrom 2 A
Nennspannung (DC) 6 V
Nennstrom 50 A
Logistics
Ursprungsland TW
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes