0805L005/30YR | Littelfuse

PTC fuse, self-resetting, SMD 0805, 30 V (DC), 40 A, 150 mA (trip), 50 mA (hold), 0805L005/30YR

Order No.: 75P0597
EAN: 4099891874629
MPN:
0805L005/30YR
Series: 0805L
Littelfuse
0805L005/30YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.6541 €

Fuse, 0805L005/30YR, LITTELFUSE

Surface-mount resettable PPTC, provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Activation time 1.5 s
Trigger current 150 mA
Design SMD 0805
max. holding current 50 mA
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin PH
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes