0805L010YR | Littelfuse

PTC fuse, self-resetting, SMD 0805, 15 V (DC), 100 A, 300 mA (trip), 100 mA (hold), 0805L010YR

Order No.: 55P9594
EAN: 4099889121230
MPN:
0805L010YR
Series: 0805L
0805L010YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6,806.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.7017 €
PTC 15V POLYFUSE SURF MOUNT 0805 .100A
Technical specifications
Auslösestrom 300 mA
Bauform SMD 0805
Haltestrom 100 mA
Nennspannung (DC) 15 V
Nennstrom 100 A
Logistics
Originalverpackung Tray mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes