0805L075SLYR | Littelfuse

PTC fuse, self-resetting, SMD 0805, 6 V (DC), 50 A, 1.5 A (trip), 750 mA (hold), 0805L075SLYR

Order No.: 55P9597
EAN: 4099889121261
MPN:
0805L075SLYR
Series: 0805L
0805L075SLYR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.2971 €
PTC 6V POLYFUSE SURF MOUNT 0805 SL .750A
Technical specifications
Auslösestrom 1.5 A
Bauform SMD 0805
Haltestrom 750 mA
Nennspannung (DC) 6 V
Nennstrom 50 A
Logistics
Ursprungsland TW
Originalverpackung Tray mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes