1206L005/60WR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 60 V (DC), 10 A, 150 mA (trip), 50 mA (hold), 1206L005/60WR

Order No.: 56P3066
EAN: 4099889121315
MPN:
1206L005/60WR
Series: 1206L
1206L005/60WR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4046 €
PTC 60V POLYFUSE SURF MOUNT 1206 0.05A
Technical specifications
Auslösestrom 150 mA
Bauform SMD 1206
Haltestrom 50 mA
Nennspannung (DC) 60 V
Nennstrom 10 A
Logistics
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes