1206L025YR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 16 V (DC), 100 A, 500 mA (trip), 250 mA (hold), 1206L025YR

Order No.: 75P0616
EAN: 4099891874810
MPN:
1206L025YR
Series: 1206L
1206L025YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.357 €

PTC fuse, 1206L025YR, LITTELFUSE

Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Activation time 80 ms
Trigger current 500 mA
Design SMD 1206
max. holding current 250 mA
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin TW
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes