1206L035/16YR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 16 V (DC), 50 A, 750 mA (trip), 350 mA (hold), 1206L035/16YR

Order No.: 56P3069
EAN: 4099889121339
MPN:
1206L035/16YR
Series: 1206L
1206L035/16YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.357 €
PTC 16V POLYFUSE SURF MOUNT 1206 .350A
Technical specifications
Auslösestrom 750 mA
Bauform SMD 1206
Haltestrom 350 mA
Nennspannung (DC) 16 V
Nennstrom 50 A
Logistics
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes