1206L035YR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 750 mA (trip), 350 mA (hold), 1206L035YR

Order No.: 50G130
EAN: 4099889117165
MPN:
1206L035YR
Series: 1206L
1206L035YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.357 €

SMD fuses with reset function series POLYFUSE, type Littelfuse 1206L.

SMD version size 1206

Technical specifications
Trigger current 750 mA
Design SMD 1206
max. holding current 350 mA
Rated voltage (DC) 6 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes