1206L050/24WR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 24 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1206L050/24WR

Order No.: 75P0618
EAN: 4099891874834
MPN:
1206L050/24WR
Series: 1206L
Littelfuse
1206L050/24WR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9163 €

PTC fuse, 1206L050/24WR, LITTELFUSE

Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Ansprechzeit 100 ms
Auslösestrom 1 A
Bauform SMD 1206
Haltestrom 500 mA
Nennspannung (DC) 24 V
Nennstrom 100 A
Logistics
Ursprungsland PH
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes