1206L050YR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1206L050YR

Order No.: 50G132
EAN: 4099889117172
MPN:
1206L050YR
Series: 1206L
1206L050YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.357 €

SMD fuses with reset function series POLYFUSE, type Littelfuse 1206L.

SMD version size 1206

Technical specifications
Trigger current 1 A
Design SMD 1206
max. holding current 500 mA
Rated voltage (DC) 6 V
Rated current 100 A
Logistics
Country of origin TW
Customs tariff number 85361010
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes