1206L150/12SLYR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 12 V (DC), 50 A, 3 A (trip), 1.5 A (hold), 1206L150/12SLYR

Order No.: 75P0620
EAN: 4099891874858
MPN:
1206L150/12SLYR
Series: 1206L
Littelfuse
1206L150/12SLYR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.9159 €

PTC fuse, 1206L150/12SLYR, LITTELFUSE

The surface-mount PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications with ultra-low internal resistance. It allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high-level electrical characteristics and performances of standard PPTC products.

Features

  • Very thin profile
  • Miniature size saves board space
  • Fast response to fault currents
  • Compatible with high temperature solders
  • RoHS compliant, lead-free and halogen-free

Applications

  • USB peripherals including new USB 3.0/2.0 ports
  • Li-ion/Li-polymer battery packs
  • Smart phones
  • Tablet and notebook PCs
  • E-readers
  • LCD/LED HDTV
  • Computer periperals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles
Technical specifications
Activation time 300 ms
Trigger current 3 A
Design SMD 1206
max. holding current 1.5 A
Rated voltage (DC) 12 V
Rated current 50 A
Logistics
Country of origin TW
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes