1206L175PR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 3.5 A (trip), 1.75 A (hold), 1206L175PR
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC fuse, 1206L175PR, LITTELFUSE
Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
- Disk drives
- PDAs/digital cameras
- Game console port protection
Technical specifications
Activation time | 500 ms | |
Trigger current | 3.5 A | |
Design | SMD 1206 | |
max. holding current | 1.75 A | |
Rated voltage (DC) | 6 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |