1206L200SLYR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 4 A (trip), 2 A (hold), 1206L200SLYR

Order No.: 56P3087
EAN: 4099889121445
MPN:
1206L200SLYR
Series: 1206L
1206L200SLYR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.2971 €
PTC 6V POLYFUSE SURF MOUNT 1206 SL 2.00A
Technical specifications
Auslösestrom 4 A
Bauform SMD 1206
Haltestrom 2 A
Nennspannung (DC) 6 V
Nennstrom 50 A
Logistics
Ursprungsland TW
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes