1206L450SLWR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 9 A (trip), 4.5 A (hold), 1206L450SLWR
PTC fuse, 1206L450SLWR, LITTELFUSE
The surface-mount PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications with ultra-low internal resistance. It allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high-level electrical characteristics and performances of standard PPTC products.
Features
- Very thin profile
- Miniature size saves board space
- Fast response to fault currents
- Compatible with high temperature solders
- RoHS compliant, lead-free and halogen-free
Applications
- USB peripherals including new USB 3.0/2.0 ports
- Li-ion/Li-polymer battery packs
- Smart phones
- Tablet and notebook PCs
- E-readers
- LCD/LED HDTV
- Computer periperals
- Digital cameras and video cameras
- Hard disk drives
- Game consoles
Activation time | 2 s | |
Trigger current | 9 A | |
Design | SMD 1206 | |
max. holding current | 4.5 A | |
Rated voltage (DC) | 6 V | |
Rated current | 50 A |
Country of origin | TW |
Customs tariff number | 85332900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |