1210L005WR | Littelfuse
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 150 mA (trip), 50 mA (hold), 1210L005WR
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1210L.
Technical specifications
Trigger current | 150 mA | |
Design | SMD 1210 | |
max. holding current | 50 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |