1210L010WR | Littelfuse
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 300 mA (trip), 100 mA (hold), 1210L010WR
Unit Price (€ / pc.)
0.6426 € *
Available: 3,265 pcs.
Leadtime: 13 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4641 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1210L.
Technical specifications
Auslösestrom | 300 mA | |
Bauform | SMD 1210 | |
Haltestrom | 100 mA | |
Nennspannung (DC) | 30 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |