1210L035/30WR | Littelfuse

PTC fuse, self-resetting, SMD 1210, 30 V (DC), 40 A, 700 mA (trip), 350 mA (hold), 1210L035/30WR

Order No.: 75P0636
EAN: 4099891875015
MPN:
1210L035/30WR
Series: 1210L
1210L035/30WR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7021 €

PTC fuse, 1210L035/30WR, LITTELFUSE

The surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • Compact design saves board space
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • PC motherboards - plug and play protection
  • Mobile phones - battery and port protection
  • PDAs/digital cameras
  • Game console port protection
Technical specifications
Activation time 200 ms
Trigger current 700 mA
Design SMD 1210
max. holding current 350 mA
Rated voltage (DC) 30 V
Rated current 40 A
Logistics
Country of origin PH
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes