1210L035YR | Littelfuse

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 100 A, 700 mA (trip), 350 mA (hold), 1210L035YR

Order No.: 50G186
EAN: 4099889118995
MPN:
1210L035YR
Series: 1210L
1210L035YR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 131 pcs.
Leadtime: 13 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function, series POLYFUSE, type Littelfuse 1210L.

Technical specifications
Auslösestrom 700 mA
Bauform SMD 1210
Haltestrom 350 mA
Nennspannung (DC) 6 V
Nennstrom 100 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes