1210L110/16WR | Littelfuse

PTC fuse, self-resetting, SMD 1210, 16 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), 1210L110/16WR

Order No.: 56P3105
EAN: 4099889121490
MPN:
1210L110/16WR
Series: 1210L
1210L110/16WR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7021 €
PTC 16V POLYFUSE SURF MOUNT 1210 1.10A
Technical specifications
Auslösestrom 2.2 A
Bauform SMD 1210
Haltestrom 1.1 A
Nennspannung (DC) 16 V
Nennstrom 100 A
Logistics
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes