16R500GU | Littelfuse

PTC fuse, resettable, radial, 16 V (DC), 100 A, 8.5 A (trip), 5 A (hold), 16R500GU

Order No.: 75P0659
EAN: 4099891875244
MPN:
16R500GU
Series: 16R
16R500GU Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6188 €

PTC fuse, 16R500GU, LITTELFUSE

Radial-leaded PTCs are designed to provide resettable overcurrent protection, serving a wide range of electronics applications. With a maximum 16 volts and a maximum 100-ampere short circuit rating, they offer an ideal solution for USB protection.

Features

  • Fast time-to-trip
  • RoHS compliant, lead-free and halogen-free

Applications

  • Computers and peripherals
  • Any USB application
  • General electronics
Technical specifications
Activation time 2 s
Trigger current 8.5 A
Design radial
max. holding current 5 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes