16R700GMR | Littelfuse
PTC fuse, resettable, radial, 16 V (DC), 100 A, 11.9 A (trip), 7 A (hold), 16R700GMR
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PTC fuse, 16R700GMR, LITTELFUSE
Radial-leaded PTCs are designed to provide resettable overcurrent protection, serving a wide range of electronics applications. With a maximum 16 volts and a maximum 100-ampere short circuit rating, they offer an ideal solution for USB protection.
Features
- Fast time-to-trip
- RoHS compliant, lead-free and halogen-free
Applications
- Computers and peripherals
- Any USB application
- General electronics
Technical specifications
Activation time | 3.5 s | |
Trigger current | 11.9 A | |
Design | radial | |
max. holding current | 7 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |