1812L010DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 30 V (DC), 100 A, 300 mA (trip), 100 mA (hold), 1812L010DR
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.
Technical specifications
Trigger current | 300 mA | |
Design | SMD 1812 | |
max. holding current | 100 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |