1812L014DR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 60 V (DC), 100 A, 340 mA (trip), 140 mA (hold), 1812L014DR

Order No.: 50G212
EAN: 4099889119022
MPN:
1812L014DR
Series: 1812L
1812L014DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 390 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 13 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4403 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.

Technical specifications
Auslösestrom 340 mA
Bauform SMD 1812
Haltestrom 140 mA
Nennspannung (DC) 60 V
Nennstrom 100 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes