1812L020PR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 30 V (DC), 100 A, 400 mA (trip), 200 mA (hold), 1812L020PR
Unit Price (€ / pc.)
0.4641 € *
Available: 1,121 pcs.
Leadtime: 13 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2904 €
1000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.
Technical specifications
Trigger current | 400 mA | |
Design | SMD 1812 | |
max. holding current | 200 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |