1812L050PR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 15 V (DC), 100 A, 1 A (trip), 500 mA (hold), 1812L050PR

Order No.: 50G216
EAN: 4099889119046
MPN:
1812L050PR
Series: 1812L
1812L050PR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 224 pcs.
Leadtime: 13 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2904 €
1000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.

Technical specifications
Trigger current 1 A
Design SMD 1812
max. holding current 500 mA
Rated voltage (DC) 15 V
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes