1812L075/24DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 24 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1812L075/24DR
Unit Price (€ / pc.)
0.7854 € *
Available: 1,428 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 13 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.
Technical specifications
Auslösestrom | 1.5 A | |
Bauform | SMD 1812 | |
Haltestrom | 750 mA | |
Nennspannung (DC) | 24 V | |
Nennstrom | 100 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |