1812L110/16DR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 1.95 A (trip), 1.1 A (hold), 1812L110/16DR

Order No.: 56P3663
EAN: 4099889121605
MPN:
1812L110/16DR
Series: 1812L
1812L110/16DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4165 €
PTC 16V POLYFUSE SURF MOUNT 1812 1.10A
Technical specifications
Trigger current 1.95 A
Design SMD 1812
max. holding current 1.1 A
Rated voltage (DC) 16 V
Rated current 100 A
Logistics
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes