1812L110/33MR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 33 V (DC), 20 A, 1.95 A (trip), 1.1 A (hold), 1812L110/33MR
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 4 Days: 123,000 pcs.
Leadtime: 13 Weeks **
PTC fuse, 1812L110/33MR, LITTELFUSE
The surface-mount resettable PPTC provides surface-mount overcurrent protection for applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response
- Compact design
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- Plug and play protection for motherboards and peripherals
- USB peripherals
- PCI cards
- Game console port protection
Technical specifications
Activation time | 500 ms | |
Trigger current | 1.95 A | |
Design | SMD 1812 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 33 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |