1812L125/16DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 2.5 A (trip), 1.25 A (hold), 1812L125/16DR
Unit Price (€ / pc.)
0.6307 € *
Available: 379 pcs.
Leadtime: 13 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 1812L.
Technical specifications
Auslösestrom | 2.5 A | |
Bauform | SMD 1812 | |
Haltestrom | 1.25 A | |
Nennspannung (DC) | 16 V | |
Nennstrom | 100 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |