1812L150/12DR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 12 V (DC), 100 A, 3 A (trip), 1.5 A (hold), 1812L150/12DR

Order No.: 56P3666
EAN: 4099889121629
MPN:
1812L150/12DR
Series: 1812L
1812L150/12DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 13 Weeks **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.4165 €
PTC 12V POLYFUSE SURF MOUNT 1812 1.50A
Technical specifications
Trigger current 3 A
Design SMD 1812
max. holding current 1.5 A
Rated voltage (DC) 12 V
Rated current 100 A
Logistics
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes