1812L150ZR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 8 V (DC), 100 A, 3 A (trip), 1.25 A (hold), 1812L150ZR

Order No.: 75P0669
EAN: 4099891875343
MPN:
1812L150ZR
Series: 1812L
Littelfuse
1812L150ZR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3689 €

PTC fuse, 1812L150ZR, LITTELFUSE

The surface-mount resettable PPTC provides surface-mount overcurrent protection for applications where resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response
  • Compact design
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

  • Plug and play protection for motherboards and peripherals
  • USB peripherals
  • PCI cards
  • Game console port protection
Technical specifications
Activation time 300 ms
Trigger current 3 A
Design SMD 1812
max. holding current 1.25 A
Rated voltage (DC) 8 V
Rated current 100 A
Logistics
Country of origin PH
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes