1812L200/16DR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 16 V (DC), 100 A, 3.5 A (trip), 2 A (hold), 1812L200/16DR
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 4 Days: 7,500 pcs.
Leadtime: 13 Weeks **
PTC 16V POLYFUSE SURF MOUNT 1812 2.00A
Technical specifications
Trigger current | 3.5 A | |
Design | SMD 1812 | |
max. holding current | 2 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Download
Logistics
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |