1812L260/12MR | Littelfuse
PTC fuse, self-resetting, SMD 1812, 12 V (DC), 100 A, 5 A (trip), 2.6 A (hold), 1812L260/12MR
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC fuse, 1812L260/12MR, LITTELFUSE
The surface-mount resettable PPTC provides surface-mount overcurrent protection for applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response
- Compact design
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- Plug and play protection for motherboards and peripherals
- USB peripherals
- PCI cards
- Game console port protection
Technical specifications
Activation time | 5 s | |
Trigger current | 5 A | |
Design | SMD 1812 | |
max. holding current | 2.6 A | |
Rated voltage (DC) | 12 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |