1812L300/24SLER | Littelfuse

PTC fuse, self-resetting, SMD 1812, 24 V (DC), 50 A, 6 A (trip), 3 A (hold), 1812L300/24SLER

Order No.: 75P0675
EAN: 4099891875404
MPN:
1812L300/24SLER
Series: 1812L
Littelfuse
1812L300/24SLER Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.3328 €

PTC fuse, 1812L300/24SLER, LITTELFUSE

The surface-mount PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications with ultra-low internal resistance. It allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC. It offers ultra-low internal resistance while maintaining the high-level electrical characteristics and performances of standard PPTC products.

Features

  • Very thin profile
  • Miniature size saves board space
  • Fast response to fault currents
  • Compatible with high temperature solders
  • RoHS compliant, lead-free and halogen-free
  • UL recognized and TUV approved

Applications

  • USB peripherals including new USB 3.0/2.0 ports
  • Li-ion/Li-polymer battery packs
  • Smart phones
  • Tablet and notebook PCs
  • E-readers
  • LCD/LED HDTV
  • Computer periperals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles
Technical specifications
Ansprechzeit 2 s
Auslösestrom 6 A
Bauform SMD 1812
Haltestrom 3 A
Nennspannung (DC) 24 V
Nennstrom 50 A
Logistics
Ursprungsland CN
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes