1812L300MR | Littelfuse

PTC fuse, self-resetting, SMD 1812, 6 V (DC), 100 A, 5 A (trip), 3 A (hold), 1812L300MR

Order No.: 56P3680
EAN: 4099889121681
MPN:
1812L300MR
Series: 1812L
1812L300MR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3685 €
PTC 6V POLYFUSE SURF MOUNT 1812 3.0A
Technical specifications
Auslösestrom 5 A
Bauform SMD 1812
Haltestrom 3 A
Nennspannung (DC) 6 V
Nennstrom 100 A
Logistics
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes