2016L100/33DR | Littelfuse
PTC fuse, self-resetting, SMD 2016, 33 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), 2016L100/33DR
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
PTC 33V POLYFUSE SURF MOUNT 2016 1.10A
Technical specifications
Trigger current | 2.2 A | |
Design | SMD 2016 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 33 V | |
Rated current | 40 A |
Download
Logistics
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |