2016L150/33DR | Littelfuse
PTC fuse, self-resetting, SMD 2016, 33 V (DC), 40 A, 3 A (trip), 1.5 A (hold), 2016L150/33DR
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 2016L150/33DR, LITTELFUSE
The surface mount resettable PPTC provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- High voltage
- Low profile
Applications
- IEEE 1394 port protection
- Powered ethernet port protection
- Automotive electronic control module protection
- Low voltage telecom equipment protection
Technical specifications
Activation time | 1 s | |
Trigger current | 3 A | |
Design | SMD 2016 | |
max. holding current | 1.5 A | |
Rated voltage (DC) | 33 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |