2016L150DR | Littelfuse

PTC fuse, self-resetting, SMD 2016, 15 V (DC), 40 A, 3 A (trip), 1.5 A (hold), 2016L150DR

Order No.: 56P3876
EAN: 4099889121735
MPN:
2016L150DR
Series: 2016L
2016L150DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
803.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.5355 €
PTC 15V POLYFUSE SURF MOUNT 2016 1.50A
Technical specifications
Auslösestrom 3 A
Bauform SMD 2016
Haltestrom 1.5 A
Nennspannung (DC) 15 V
Nennstrom 40 A
Logistics
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes