2016L200PR | Littelfuse

PTC fuse, self-resetting, SMD 2016, 6 V (DC), 40 A, 4.2 A (trip), 2 A (hold), 2016L200PR

Order No.: 75P0680
EAN: 4099891875459
MPN:
2016L200PR
Series: 2016L
Littelfuse
2016L200PR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5355 €

Fuse, 2016L200PR, LITTELFUSE

The surface mount resettable PPTC provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.

Features

  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault currents
  • High voltage
  • Low profile

Applications

  • IEEE 1394 port protection
  • Powered ethernet port protection
  • Automotive electronic control module protection
  • Low voltage telecom equipment protection
Technical specifications
Activation time 3 s
Trigger current 4.2 A
Design SMD 2016
max. holding current 2 A
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin PH
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes