2016L260/24MR | Littelfuse

PTC fuse, self-resetting, SMD 2016, 24 V (DC), 40 A, 5 A (trip), 2.6 A (hold), 2016L260/24MR

Order No.: 56P3878
EAN: 4099889121742
MPN:
2016L260/24MR
Series: 2016L
2016L260/24MR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4879 €
PTC 24V POLYFUSE SURF MOUNT 2016 2.6A
Technical specifications
Auslösestrom 5 A
Bauform SMD 2016
Haltestrom 2.6 A
Nennspannung (DC) 24 V
Nennstrom 40 A
Logistics
Ursprungsland TW
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes