2920L125PR | Littelfuse

PTC fuse, self-resetting, SMD 2920, 15 V (DC), 40 A, 2.5 A (trip), 1.25 A (hold), 2920L125PR

Order No.: 56P4316
EAN: 4099889121797
MPN:
2920L125PR
Series: 2920L
Littelfuse
2920L125PR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4879 €
PTC 15V POLYFUSE SURF MOUNT 2920 1.25A
Technical specifications
Auslösestrom 2.5 A
Bauform SMD 2920
Haltestrom 1.25 A
Nennspannung (DC) 15 V
Nennstrom 40 A
Logistics
MSL MSL 2A
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes