2920L185DR | Littelfuse

PTC fuse, self-resetting, SMD 2920, 33 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), 2920L185DR

Order No.: 50G238
EAN: 4099889119138
MPN:
2920L185DR
Series: 2920L
2920L185DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 1,290 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.6902 €
100 pcs.
0.5831 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD fuses with reset function, series POLYFUSE, type Littelfuse 2920L.

Technical specifications
Trigger current 3.7 A
Design SMD 2920
max. holding current 1.85 A
Rated voltage (DC) 33 V
Rated current 40 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 2A
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes