2920L200/24DR | Littelfuse

PTC fuse, self-resetting, SMD 2920, 24 V (DC), 40 A, 4 A (trip), 2 A (hold), 2920L200/24DR

Order No.: 56P4317
EAN: 4099889121803
MPN:
2920L200/24DR
Series: 2920L
2920L200/24DR Littelfuse Resettable PTC-Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.6307 €
PTC 24V POLYFUSE SURF MOUNT 2920 2A
Technical specifications
Auslösestrom 4 A
Bauform SMD 2920
Haltestrom 2 A
Nennspannung (DC) 24 V
Nennstrom 40 A
Logistics
MSL MSL 2A
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes