2920L250DR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 15 V (DC), 40 A, 5 A (trip), 2.5 A (hold), 2920L250DR
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC 15V POLYFUSE SURF MOUNT 2920 2.50A
Technical specifications
Trigger current | 5 A | |
Design | SMD 2920 | |
max. holding current | 2.5 A | |
Rated voltage (DC) | 15 V | |
Rated current | 40 A |
Download
Logistics
MSL | MSL 2A |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |