2920L300DR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 6 V (DC), 40 A, 5 A (trip), 3 A (hold), 2920L300DR
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 2920L300DR, LITTELFUSE
The surface-mount resettable PPTC provides overcurrent protection for medium-voltage applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- High voltage
- Low profile
Applications
- IEEE 1394 port protection
- Powered ethernet port protection
- Automotive electronic control module protection
- Low voltage telecom equipment protection
Technical specifications
Activation time | 20 s | |
Trigger current | 5 A | |
Design | SMD 2920 | |
max. holding current | 3 A | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |