2920L500/16MR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 16 V (DC), 40 A, 10 A (trip), 5 A (hold), 2920L500/16MR
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 13 Weeks **
PTC 16V POLYFUSE SURF MOUNT 2920 5.00A
Technical specifications
Trigger current | 10 A | |
Design | SMD 2920 | |
max. holding current | 5 A | |
Rated voltage (DC) | 16 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
MSL | MSL 2A |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |